HB11M0FZRE, HB01 high ohmic cermet re

PartNumber: HB11M0FZRE
Ном. номер: 8015359230
Производитель: TE Connectivity (Tyco)
HB11M0FZRE, HB01 high ohmic cermet re
Доступно на заказ 157 шт. Отгрузка со склада в г.Москва 4-5 недель.
870 руб. × = 870 руб.
от 10 шт. — 520 руб.
от 50 шт. — 349 руб.

Описание

The HB series High Value/High Voltage Resistor offers tough epoxy coating with axial or radial leads, values up to 1GR and an operational voltage to 20kV as standard and 30kV to order. The resistor is made from quality materials for optimum reliability and stability. The 15kV element voltage is unique specification for the most demanding applications.

• High ratio of size to power
• Solution to the PCB population problems
• Coupled with 1% tolerance gives ultimate design flexibility
• Proven reliability
• Low inductance for the fastest switching speeds

Passive Components

Дополнительная информация

Datasheet HB11M0FZRE
Чертеж HB11M0FZRE