HB1300KFZRE, HB01 high ohmic cermet re

PartNumber: HB1300KFZRE
Ном. номер: 8105165224
Производитель: TE Connectivity (Tyco)
HB1300KFZRE, HB01 high ohmic cermet re
Доступно на заказ 96 шт. Отгрузка со склада в г.Москва 4-5 недель.
730 руб. × = 730 руб.
от 10 шт. — 430 руб.
от 50 шт. — 357 руб.

Описание

The HB series from CGS - TE Connectivity are high value / high voltage resistors. The HB series are tough epoxy coated high voltage resistor with axial or radial leads values up to 1Gohm and an operational voltage to 20KV as standard. The resistors are made from quality materials for optimum reliability and stability. It is used for high frequency applications and to supply information for high voltage use. Typical applications include high voltage, voltage divider, surge, filter, balancing and inrush limiting circuits.

• Resistance range from 1Kohm to 1Gohm
• ±1%, ±2 and ±5% standard tolerances
• Element voltage up to 15KV
• High ratio of size to power
• Established product with proven reliability
• Low inductance for the fastest switching speeds
• Temperature coefficient is ±100ppm/°C
• Operating temperature range form -55°C to 125°C
• High voltage resistor

Passive Components

Дополнительная информация

Datasheet HB1300KFZRE
Чертеж HB1300KFZRE