HBG-100-24B, Dimmable LED Driver IP67

PartNumber: HBG-100-24B
Ном. номер: 8147994543
Производитель: Mean Well Enterprises
HBG-100-24B, Dimmable LED Driver IP67
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 090 руб. × = 9 090 руб.
или
купить в 1 клик

Описание

100W IP67 Dimmable LED Driver Power Supply Bay Lighting HBG-100-B Series
The Mean Well HBG-100 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-00 is fully potted IP67 rated and can withstand indoor and outdoor harsh environment. The aluminium enclosure of this LED power driver can be tightly assembled to heat sinks providing excellent heat dissipation ability. Designed with up to date high efficiency topology these LED Drivers possess up to 91.5% of high efficiency and can be cooled by free air convection from -40°C to +60°C ambient temperature. This version B of the HBG-100 Series features a three in one dimming function and can be dimmed by 1 to 10Vdc, PWM signal, or resistance. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting, LED spot lighting and outdoor architectural lighting.

Circular shape design with aluminium case
91.5% high efficiency
Wide range input 90 to 305VAC
Built-in active PFC function
Complies with harmonic current limitation EN61000-3-2 Class C (60% load)
Meet 4kV surge immunity level (IEC61000-4-5)
Cooling by free air convection
-40 to +60°C working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
40.000 hours service life (Tc˂70°C)
Fully potted IP67 rated
5 year warranty

UL, CUL, ENEC, CB, CE
UL8750, EN61347-2-13

Mean Well LED Drivers Mean Well LED Drivers, Constant Current

Displays & Optoelectronics

Технические параметры

применение
Indoor Lighting, Outdoor Lighting
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
96W
операция (работа)
Constant Voltage
выходной ток
4A
выходное напряжение
24V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
1 to 10 V dc, PWM, Resistance

Дополнительная информация

HBG-100 Series 100W Single Output Switching Power Supply Data Sheet