HCNR201-550E, Оптопара, 1 канал, Поверхностный Монтаж DIP, 8 вывод(-ов), 5 кВ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 550 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 070 руб.
от 25 шт. —
994 руб.
Добавить в корзину 2 шт.
на сумму 3 100 руб.
Описание
HCNR200 & HCNR201 Analog Optocouplers
Broadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.
Broadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.
Технические параметры
Brand: | Broadcom/Avago |
Current Transfer Ratio: | 0.36%to 0.72% |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
If - Forward Current: | 20 mA |
Isolation Voltage: | 1414 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Photodiode |
Package / Case: | DIP-8 Gull Wing |
Pd - Power Dissipation: | 60 mW |
Product Category: | High Linearity Optocouplers |
Product Type: | High Linearity Optocouplers |
Series: | HCNR201 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 2.5 V |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 841 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»