HD36-18-8SN, 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

HD36-18-8SN, 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8006147642
Артикул
HD36-18-8SN
Бренд
Manufacturer
TE Connectivity
Application:
Wire to Wire
Attachment Hole Diameter:
2.5 mm
Brand:
TE Connectivity/DEUTSCH
Color:
Natural
Все параметры
155 шт., срок 9-11 недель
6 900 руб.
от 10 шт.4 920 руб.
от 25 шт.4 540 руб.
от 50 шт.3 956.17 руб.
1 шт. на сумму 6 900 руб.
Плати частями
от 1 725 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
HD Harsh Environment Connectors TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.Learn More

Технические параметры

Manufacturer TE Connectivity
Application: Wire to Wire
Attachment Hole Diameter: 2.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Natural
Contact Gender: Without Socket Contacts
Current Rating: 25 A
Dimensions: 42.97 mm x 42.97 mm x 38.61 mm
Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Aluminium
Ingress Protection: IP67
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Aluminum
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Part # Aliases: ZPF000000000130520
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Voltage Rating: 250 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 14 AWG
Wire Gauge Range: 10 AWG to 14 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.