HDSP-2112
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 200 руб.
от 2 шт. —
25 420 руб.
от 5 шт. —
24 680 руб.
от 10 шт. —
23 972.70 руб.
Добавить в корзину 1 шт.
на сумму 26 200 руб.
Описание
Электроэлемент
LED DISPLAY, ALPHANUMERIC; LED Colour:Red; Forward Current If:300mA; Luminous Intensity:7.5mcd; No. of Digits / Alpha:8; Character Size:5.08mm; Supply Voltage:5V; Display Area Width:42.59mm; Character Format:Dot Matrix; Display Area Height:19.58mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); External Depth:5.3mm; External Length / Height:19.6mm; External Width:42.6mm; Luminous Intensity Typ:7.5mcd; Operating Temperature Max:85°C; Operating Temperature Min:-45°C; Operating Temperature Range:-45°C to +85°C
Технические параметры
Brand | Broadcom/Avago |
Character Size | 5 mm x 7 mm |
Display Type | 5x7 Dot Matrix |
Factory Pack Quantity | 10 |
Illumination Color | Red |
Luminous Intensity | 7.5 mcd |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -45 C |
Mounting Style | Through Hole |
Number of Digits | 8 |
Operating Temperature Range | -45 C to+85 C |
Packaging | Tube |
Product Category | LED Displays Accessories |
RoHS | Details |
Vf - Forward Voltage | 4.5 V to 5.5 V |
Wavelength | 635 nm |
Base Product Number | HDSP-2112 -> |
Color | Red |
Configuration | 5 x 7 |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Interface | Parallel, 8-Bit |
Millicandela Rating | 7.5mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.68"" L x 0.77"" W x 0.21"" H (42.59mm x 19.58mm |
Character Width | 2.7mm |
Colour of Face | Red |
Decoder Included | Yes |
Dominant Wavelength | 626(Typ.)nm |
Dot Matrix Dimensions | 5x7 |
Dot Matrix Format | 5x7 |
Dots High | 7 |
Dots Wide | 5 |
External Dimensions | 42.59x19.58x5.31mm |
External Width | 42.6mm |
Forward Current | 300mA |
Forward Voltage | 4.5 → 5.5 V |
LED Colours | Red |
Mounting Type | Through Hole |
Number of Characters | 8 |
Вес, г | 9.4 |