HEAT160030, 15mm 4in1 Heatguard TMV3

PartNumber: HEAT160030
Ном. номер: 8113233763
Производитель: Reliance Water Controls
HEAT160030, 15mm 4in1 Heatguard TMV3
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
22 520 руб. × = 22 520 руб.
или
купить в 1 клик

Описание

Heatguard® TMV3-8
A highly advanced TMV3 approved thermostatic mixing valve for use in basin, shower, bidet and high pressure bathfill applications (above 1 bar). The valve is designed to control the mixed water outlet temperature to within +/- 2゚C regardless of fluctuations in the temperature and pressure of the hot and cold water supplies, and to shut the mixed water outlet instantly in case of hot or cold water failure*

Fully approved by the WRAS under the TMV3 scheme to the DO8 specification for basin, shower, bidet, and high pressure bathfill applications
Rapid thermostatic failsafe on either cold or hot supply failure protects the user from extreme temperature dangers
Unique, purpose built temperature adjuster tool prevents unauthorised tampering
Provides extreme mixed water temperature stability under changing supply conditions

*Supply conditions must remain within limits stated

WRAS
TMV3

Basin, Bath and Shower Valves Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10: 1, All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination., Connections are via the compression fixings using either 15 or 22mm pipe.

Plumbing & Pipeline

Технические параметры

Материал корпуса
Cast Gun Metal
связь (соединение)
1 in BSP
величина (размер) соединения
15mm
максимальное рабочее давление
16bar
Thread Standard or Connection Type
BSP
Maximum Set Temperature
+46°C
Minimum Set Temperature
+46°C
Temperature Setting Range
+38 → +46 °C

Дополнительная информация

Heatguard TMV3 Thermostatic Mixing Valve Installation and Maintenance Guide HEAT160030
Heatguard TMV3-8 4in1 Data Sheet HEAT160030