HEL-776-A-U-0, Temp Sensor Analog Serial (2-Wire) 2-Pin SIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 100 руб.
Добавить в корзину 1 шт.
на сумму 12 100 руб.
Описание
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Accuracy: | +/-0.5 C |
Brand: | Honeywell |
Description/Function: | Resistance Temperature Detector |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Honeywell |
Mounting Style: | Through Hole |
Operating Supply Current: | 1 mA |
Product Category: | Industrial Temperature Sensors |
Product Type: | Temperature Sensors |
Product: | Temperature Sensors |
Subcategory: | Sensors |
Technology: | RTD |