HFBR-1524Z

Фото 1/3 HFBR-1524Z
Изображения служат только для ознакомления,
см. техническую документацию
5 180 руб.
от 2 шт.4 950 руб.
Добавить в корзину 1 шт. на сумму 5 180 руб.
Номенклатурный номер: 8001972977
Бренд: Avago Technologies

Описание

Электроэлемент
FIBER OPTIC, TRANSMITTER, 1MBD; Wavelength Typ:660nm; Data Rate Max:1Mbps; Data Transmission Distance:20m; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:5V; Signal Rate Max:1Mbaud; Fibre Optic Connec

Технические параметры

Wavelength Typ 660nm; Data Rate Max
Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fall Time: 40 ns
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 5.1 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 80 ns
Series: HFBR-1
Subcategory: Fiber Optic
Transmission Distance: 10 m
Wavelength: 660 nm
Вес, г 4.99

Техническая документация

Datasheet
pdf, 314 КБ