HFBR-2528Z, RECEIVER, FIBRE OPTIC, 10MBD, VLINK

PartNumber: HFBR-2528Z
Ном. номер: 8064151064
Производитель: Broadcom Limited
HFBR-2528Z, RECEIVER, FIBRE OPTIC, 10MBD, VLINK
Доступно на заказ 420 шт. Отгрузка со склада в г.Москва 2-3 недели.
1 550 × = 1 550
от 10 шт. — 1 080 руб.
от 100 шт. — 1 050 руб.

Описание

The HFBR-2528Z is a Versatile Link Fibre Optic Receiver incorporates a PIN detector and digital output IC compatible with CMOS and TTL logic families. The HFBR-2528Z receiver consists of a silicon PIN photodiode and digitizing IC to produce a logic compatible output. The IC includes an unique circuit to correct the pulse width distortion (PWD) of the first bit after a long idle period. This enables operation from DC to 10Mbuad with low PWD for arbitrary data patterns. The receiver output is a push-pull stage compatible with TTL and CMOS logic. The receiver housing is a dark, conductive plastic, compatible with all Versatile Link connectors.

• Up to 50m distance with 1mm Plastic Optical Fibre (POF)
• Up to 500m distance with 200µm Hard Clad Silica (HCS®)
• Link distances specified for variations in temperature, power supply and fibre attenuation
• High noise immunity
• Compatible with versatile link family of connectors, for easy termination of fibre
• No data encoding or digitizing circuitry required
• Elimination of ground loops
• High voltage isolation
• Reduces voltage transient susceptibility

Оптоэлектроника и Дисплеи\Оптоволоконные Продукты\Оптоволоконные Приемники

Технические параметры

Максимальная Скорость Передачи Данных
115Кбит/с
Типичное Значение Длины Волны
650нм
Расстояние Передачи Данных
50м

Дополнительная информация

Datasheet HFBR-2528Z