HIH-4000-004, Sensor Humidity Lead Pitc

PartNumber: HIH-4000-004
Ном. номер: 8104642828
Производитель: Honeywell
HIH-4000-004, Sensor Humidity Lead Pitc
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 870 руб. × = 1 870 руб.

Описание

HIH-4000 Series Integrated Circuit Humidity Sensor
The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA.

Potential Applications:
Refrigeration equipment
HVAC equipment
Medical equipment
Drying
Meteorology
Battery-powered systems
OEM assemblies

Humidity & Temperature Sensors - Honeywell
A range of humidity and temperature sensors from Honeywell.

Semiconductors

Технические параметры

точность
±3.5%RH
Dimensions
4.17 x 2.03 x 8.59mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Package Type
SIP
Pin Count
3
Width
2.03mm
Minimum Operating Supply Voltage
4 V dc
Maximum Operating Supply Voltage
5.8 V dc
Sensor Function
Humidity Sensor
высота
8.59mm
длина
4.17mm
Mounting Type
Through Hole
тип выхода
Analogue

Дополнительная информация

Datasheet HIH-4000-004
SENSORS - Line Card HIH-4000-004