HIH-6120-021-001, Humidity Sensor I2C no fi

PartNumber: HIH-6120-021-001
Ном. номер: 8092317210
Производитель: Honeywell
HIH-6120-021-001, Humidity Sensor I2C no fi
Доступно на заказ 28 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 360 руб. × = 1 360 руб.

Описание

HumidIcon™ HIH-6000 Series Digital Humidity & Temperature Sensors
The HumidIcon™ HIH-6000 series of digital humidity & temperature sensors have been optimized so that the user can save time and money on their humidity and temperature based applications.

How can I save time?
Total Error Band (TEB) measures the sensor's true accuracy and eliminates the need to test and calibrate each sensor individually.
I 2 C or SPI output makes it easy to integrate with a microprocessor.
The sensor's 14-bit resolution can detect the slightest humidity or temperature change.

How can I save money?
The sensor is resistant to external irritants such as condensation and dust.
The sensor has a dual functionality of measuring humidity and temperature.
When the sensor isn't taking measurement it goes into sleep mode

Applications include air compressors, weather stations, industrial incubators and microenvironments and medical respiratory therapy.

Humidity & Temperature Sensors - Honeywell
A range of humidity and temperature sensors from Honeywell.

Semiconductors

Технические параметры

точность
±4%RH
Dimensions
4.9 x 1.905 x 3.9mm
Тип интерфейса
I2C
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Package Type
SIP
Pin Count
4
разрешение
14 bit
Width
1.905mm
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Supply Voltage
5.5 V
Sensor Function
Temperature & Humidity Sensor
высота
3.9mm
длина
4.9mm
тип монтажа
Through Hole
тип выхода
Digital

Дополнительная информация

HumidIcon Digital Humidity & Temperature Sensors
Humidity Sensor Chemical Resitivity