HLG-185-12B, Dimmable LED Driver,12V

PartNumber: HLG-185-12B
Ном. номер: 8113729379
Производитель: Mean Well Enterprises
HLG-185-12B, Dimmable LED Driver,12V
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 370 руб. × = 9 370 руб.
или
купить в 1 клик

Описание

RS - 185W Waterproof (IP67) PFC Dimmable SMPSU

External, switch mode, encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Suitable for dry, damp or wet locations indoor or outdoor
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Constant current level adjustable through output cable with 1-10Vdc or 10V PWM signal or resistor
Over current protection level can be set via the output cable
Short circuit, over load, over voltage and over temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
300mm un-terminated, 2-core 18AWG dimming lead
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Power derates above 60°C.
MTBF to MIL-HDBK-217F.

TUV, UL recognised for Canada & US

UL8750, EN61347-1, EN61347-2-13, UL60950-1, TUV EN60950-1

Switch Mode - IP Rated

Displays & Optoelectronics

Технические параметры

применение
LED Lighting, Street Lighting
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
156W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
13A
выходное напряжение
12V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
1 to 10 V dc, PWM, Resistance

Дополнительная информация

Datasheet HLG-185-12B