HLMP-1640, Green 3mm LED w/ Resistor

PartNumber: HLMP-1640
Ном. номер: 8011882245
Производитель: Avago Technologies
HLMP-1640, Green 3mm LED w/ Resistor
Доступно на заказ 60 шт. Отгрузка со склада в г.Москва 4-5 недель.
71 руб. × = 1 420 руб.
Количество товаров должно быть кратно 20 шт.
от 40 шт. — 55 руб.

Описание

Avago HLMP-1600/1601/1620/1621/1640/1641 Series LEDs
The HLMP-1600, HLMP-1601, HLMP-1620, HLMP-1621, HLMP-1640 and HLMP-1641 series, from Avago Technologies, are integrated resistor LED lamps. This family of LEDs are in T-1 (3mm) standard packages and come in 5 volt and 12 volt types. A diffused lamp makes this family of LEDs offer a wide off-axis viewing angle. The HLMP-1600/1601/1620/1621/1640/1641 series of LEDs contain an integral current limiting resistor which enables the lamps to be driven from a 5/12V source without the need for an external current limiter.
This series of LEDs are made using GaAsP on a GaAs substrate, with the high efficiency red and yellow LEDs made from GaAsP on a GaP substrate. The green LEDs use GaP on GaP substrate.

Features of the HLMP-1600/1601/1620/1621/1640/1641 LEDs:
- Integral current limiting resistor
- TTL compatible
- Wide viewing angle

Visible Light LEDs, Avago Technologies

Displays & Optoelectronics

Технические параметры

размеры
3 x 4.7mm
цвет линз
Green
Интенсивность свечения
1.6 mcd
тип монтажа
Through Hole
число выводов
2
тип упаковки
3mm (T-1)
Number of LEDs
1
Viewing Angle
60 °
Dominant Wavelength
569 nm
LED Material
GaP
Forward Voltage
5 V
Lens Shape
Round
LED Colours
Green

Дополнительная информация

HLMP-1640 T-1 (3 mm), 5 Volt, Integrated Resistor LED Lamp Data Sheet HLMP-1640