HLMP-K600, Standard LEDs - Through Hole Emld Green Diffused 558nm 1mcd

Фото 1/4 HLMP-K600, Standard LEDs - Through Hole Emld Green Diffused 558nm 1mcd
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.130 руб.
от 100 шт.78 руб.
от 1000 шт.53.19 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8028588018
Артикул: HLMP-K600
Бренд: Broadcom Limited

Описание

Green 560nm LED Indication - Discrete 2.1V Radial

Технические параметры

Base Product Number HLMP-K600 ->
Color Green
Configuration Standard
Current - Test 10mA
ECCN EAR99
Height (Max) 6.35mm
HTSUS 8541.40.2000
Lens Color Green
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 1mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Bulk
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package T-1
Viewing Angle 60В°
Voltage - Forward (Vf) (Typ) 2.1V
Wavelength - Dominant 560nm
Wavelength - Peak 558nm
Dominant Wavelength 560 nm
Forward Voltage 2.1 V
LED Colours Green
Lens Colour Green
Lens Shape Round
Luminous Intensity 1 mcd
Number of LEDs 1
Number of Pins 2
Package Type 3mm(T-1)
Forward Current 10mA
Series HLMP

Техническая документация

Datasheet
pdf, 1423 КБ
Datasheet
pdf, 1717 КБ