HQ007EMS, Shielded box, IP67, 192x9

PartNumber: HQ007EMS
Ном. номер: 8144021979
Производитель: Gainta Industries
HQ007EMS, Shielded box, IP67, 192x9
Доступно на заказ 13 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 240 руб. × = 4 240 руб.
от 10 шт. — 3 550 руб.

Описание

IP67 Aluminium Shielded Boxes
A multipurpose enclosure made from diecast aluminium and supplied with a continuous silicone gasket to provide IP67 protection against water and dust. The enclosure also has a conductive gasket for EMI shielding which is aided by the wall mounting holes and fixing screws being outside the sealing area.

Wall mounting holes and fixing screws are outside the sealing area
M4 countersunk stainless steel screws are included to secure the cover and body
Continuous silicone gasket to meet IP67 rating
Conductive gasket for EMI shielding
Diecast aluminium alloy

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For black painted versions see stock no. 700-4113, etc.

Корпуса из алюминия, отлитого под давленем, с необработанной поверхностью

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
Die Cast Aluminium
цвет
Natural
внешняя высота
67 mm
внешняя длина
192 mm
внешняя ширина
96 mm
оценка показателя производительности
IP67
экранированный
Yes
External Dimensions
192 x 96 x 67mm

Дополнительная информация

IP67 Diecast Aluminium Boxes with Silicon Rubber Seal and Shielded Gasket
Linecard - RS Brand A&C Product