HRC COUPLING INSERT 130

PartNumber: HRC COUPLING INSERT 130
Ном. номер: 8022981998
Производитель: Transmission Developments
HRC COUPLING INSERT 130
Доступно на заказ 9 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 060 руб. × = 2 060 руб.
от 5 шт. — 1 700 руб.

Описание

HRC Coupling
HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions
Size (mm)Maximum Bore Size (mm)Maximum Bore Size (in.)A (mm)B (mm)C (mm)D (mm)Bush TypeE (mm)F (mm)G (mm)L (mm)
70251696020.023.5100831251865
90281 1/8857019.523.511083230.522.569.5
110421 5/811210018.526.5161045452982
130421 5/813010518.026.5161050533689


One complete coupling comprises of two flanges and one insert (to be ordered separately).

Not FRAS approved.

Муфты типа HRC

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
50mm
длина
38mm
материал
Nitrile Rubber
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C

Дополнительная информация

Linecard - RS Brand A&C Products
RS- HRC Coupling Inserts, F and H Flange Type Data Sheet