HS15 4R7 J, Al house wirewound r

PartNumber: HS15 4R7 J
Ном. номер: 8103624210
Производитель: Arcol
Фото 1/2 HS15 4R7 J, Al house wirewound r
Фото 2/2 HS15 4R7 J, Al house wirewound r
Доступно на заказ 104 шт. Отгрузка со склада в г.Москва 4-5 недель.
590 руб. × = 590 руб.
от 25 шт. — 290 руб.
от 75 шт. — 224 руб.

Описание

15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Power at 25°C8W without Heatsink @25°C
15W with 5.1°C/W Heatsink @25°C
Resistance Tolerance±5%
Temperature Coefficient<1kω ±100ppm/°c, ="">1KΩ ±25ppm/°C</1kω>
Operating Temperature-55°C → +200°C
Limiting Element Voltage265Vdc/Vac (rms)
Insulating Resistance10000MΩ
Length36.5 mm
Width21.0 mm
Height11.0 mm
Weight7 g


To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Aluminium Housed, Wirewound - 5 to 600W

Passive Components

Технические параметры

размеры
11 x 36.5 x 21mm
Maximum Temperature Coefficient
+100ppm/°C
полная высота
11mm
полная длина
36.5mm
полная ширина
21mm
Package/Case
Aluminium Housed
номинальная мощность
15W
сопротивление
4.7Ω
последовательный
HS15
технология
Wire Wound
температурный коэффициент
±100ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

Datasheet HS15 4R7 J
HS Range Resistors Technical Information
HS Series Aluminium Housed Wirewound Resistors Data Sheet