HS5L-VB44LM-G, Interlock Switches Interlck 4Cnt RearUnlk SprgLck

HS5L-VB44LM-G, Interlock Switches Interlck 4Cnt RearUnlk SprgLck
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8018629765
Артикул
HS5L-VB44LM-G
Бренд
Brand:
IDEC
Contact Form:
DPST
Current Rating:
2.5 A
Factory Pack Quantity:
1
Illuminated:
Non-Illuminated
Все параметры
Datasheet
pdf, 2484 КБ
1 шт., срок 7-8 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
44 660 руб.
1 шт. на сумму 44 660 руб.
Плати частями
от 11 165 руб. × 4 платежа
HS5L Interlock Switches with Solenoid IDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.
Brand: IDEC
Contact Form: DPST
Current Rating: 2.5 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP67
Manufacturer: IDEC
Mounting Style: Chassis Mount
Operating Force: 120 N
Product Category: Interlock Switches
Product Type: Interlock Switches
Subcategory: Switches
Termination Style: Spring Terminal
Type: Safety Switch
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC
Datasheet
pdf, 2484 КБ

Выберите регион, чтобы увидеть способы получения товара.