HSA502R0J, Aluminium housed resistor

PartNumber: HSA502R0J
Ном. номер: 8087863613
Производитель: TE Connectivity (Tyco)
HSA502R0J, Aluminium housed resistor
Доступно на заказ 51 шт. Отгрузка со склада в г.Москва 4-5 недель.
590 руб. × = 590 руб.
от 10 шт. — 360 руб.
от 25 шт. — 320 руб.

Описание

The HS series aluminium housed power resistors from CGS - TE Connectivity are extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heat sink. The resistors are made from quality materials for optimum reliability and stability. The HS series aluminium housed power resistors are suitable for general-purpose use, power supplies, power generation and traction industry. It is also used for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type. Typical applications include braking resistor, balancing resistor, capacitor charging & discharging, crowbar, filter, electrical machinery general use and available through distribution.

• Resistance value ranges from 0.01ohm to 100Kohm
• Power rating range from 5W to 300W and working voltage range from 160V to 2500V
• Available in single opposing mounting feet/ one side flange/ two sides flange mounting styles
• ±10%, ±5%, ±3%, ±2%, ±1%, ±0.5% and ±0.25% tolerance
• Proven reliability and versatile product
• Low resistance, low inductance and higher voltage versions available
• Minimum insulation resistance is 10.000Mohm (dry), 1000Mohm (after moisture test)
• Temperature coefficient is 50ppm/°C (below 100R), 30ppm/°C ( above 100R)
• High voltage, high power resistor

Passive Components

Дополнительная информация

Datasheet HSA502R0J
Чертеж HSA502R0J