HSC1004R7J, Aluminium housed resistor

PartNumber: HSC1004R7J
Ном. номер: 8020258439
Производитель: TE Connectivity (Tyco)
Фото 1/2 HSC1004R7J, Aluminium housed resistor
Фото 2/2 HSC1004R7J, Aluminium housed resistor
Доступно на заказ 78 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 280 руб. × = 1 280 руб.
от 10 шт. — 940 руб.
от 25 шт. — 796 руб.

Описание

The TE Connectivity HSC100 series are wirewound resistors with aluminium housing. These are extremely stable, high quality wirewound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to specified heat sink. These standard and custom designed aluminium housed resistors are used in general purpose applications such as power supplies, power generation and in traction industry.

• High power dissipation of 100W (with heat sink)
• Resistance value ranges from 0.05ohm to 100Kohm
• Working voltage is 1900V
• Low inductance
• ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
• Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
• Dimensions is H= 26mm, W= 47.5mm, L= 65.5mm with 35mm x 37mm fixing centres
• High Power Resistor

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
4.7
Power Rating (W)
100
Tolerance
5%
Temperature Coefficient (ppm/°C)
±50
Technology
Wirewound
Mounting
Flange Mount
Termination Style
Axial
Maximum Voltage Rating (V)
1900
Case Style
Aluminum Housed
Packaging
Loose|Tray
Package Shape
Chassis
Product Length (mm)
87.5
Product Depth (mm)
47.5
Product Height (mm)
26
Number of Terminals
2
Lead Length (mm)
11

Дополнительная информация

Datasheet HSC1004R7J
Трёхмерное изображение изделия HSC1004R7J
Чертеж HSC1004R7J