HSC1504R7J, Aluminium housed resistor

PartNumber: HSC1504R7J
Ном. номер: 8114735862
Производитель: TE Connectivity (Tyco)
Фото 1/2 HSC1504R7J, Aluminium housed resistor
Фото 2/2 HSC1504R7J, Aluminium housed resistor
Доступно на заказ 18 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 740 руб. × = 1 740 руб.
от 10 шт. — 1 310 руб.

Описание

The HSC1504R7J is a 4.7R 150W flange 2-side chassis panel-mounting standard Power Resistor with solder lug terminals. The resistor is made from quality materials for optimum reliability and stability. Type HS series power resistor is designed aluminium housing for general-purpose use. This resistor is extremely stable, high quality wire wound resistor capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink.

• Fixed leaded body
• High Power Resistor

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
4.7
Power Rating (W)
150
Tolerance
5%
Temperature Coefficient (ppm/°C)
±50
Technology
Wirewound
Mounting
Flange Mount
Termination Style
Axial
Maximum Voltage Rating (V)
2500
Case Style
Aluminum Housed
Packaging
Loose|Tray
Package Shape
Chassis
Product Length (mm)
122
Product Depth (mm)
47.5
Product Height (mm)
26
Number of Terminals
2
Lead Length (mm)
12

Дополнительная информация

Datasheet HSC1504R7J
Трёхмерное изображение изделия HSC1504R7J
Чертеж HSC1504R7J