HSC150510RJ, Aluminium housed resistor

PartNumber: HSC150510RJ
Ном. номер: 8087097735
Производитель: TE Connectivity (Tyco)
HSC150510RJ, Aluminium housed resistor
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 750 руб. × = 1 750 руб.
от 10 шт. — 1 280 руб.

Описание

The TE Connectivity HSC150 series are wirewound resistors with aluminium housing. These are extremely stable, high quality wirewound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to specified heat sink. These standard and custom designed aluminium housed resistors for general purpose applications, power supplies, power generation and traction industry.

• High power dissipation of 150W (with heat sink)
• Resistance value ranges from 0.10 ohm to 100Kohm
• Working voltage is 2500V
• Low inductance
• ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
• Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
• Dimensions is H= 47.5mm, W= 98mm, L= 26mm with 58mm x 37mm fixing centres
• High Power Resistor

Passive Components

Дополнительная информация

Datasheet HSC150510RJ
Трёхмерное изображение изделия HSC150510RJ
Чертеж HSC150510RJ