HVL10, Very lowheight cylinder,1

PartNumber: HVL10
Ном. номер: 8041681956
Производитель: Hi-Force Hydraulics
HVL10, Very lowheight cylinder,1
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
32 030 руб. × = 32 030 руб.
или
купить в 1 клик

Описание

Very Low Height Cylinders

Very low height cylinders combine minimum closed height with maximum stroke to provide a short adjusting and lifting force in very confined work areas
All cylinders have a 6mm stroke and are manufactured to the same high standards as our existing range of cylinders

Dimensions
Stock no.A
(mm)
B
(mm)
C
(mm)
Wt.
(kg)
200-8775 2887381.6
200-8804 34120603.1


Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Короткие цилиндры Low Height Cylinders

High quality single acting, spring return cylinders, manufactured from high strength alloy steels, and providing a minimum safety factor of 3: 1
Piston rods are chrome plated to prevent corrosion and the use of pressure activated anti-extrusion seals, enhance performance and reliability
Heavy duty return springs, assist single acting pistons to retract fully. Steel stop rings further increase a cylinders capacity to withstand side loads and restrain the piston at full extension
All port connections are 3/8 in. NPT and each cylinder is fitted with a high flow, quick release, female half coupler as standard
All cylinders are individually tested to 125% of their working pressures and are issued with a manufacturers test certificate, and instruction leaflet
The capacities of all our range of high pressure cylinders are specified at a working pressure of 700 bar
For suitable oil see technical specification of Hydraulic Hand Pumps
Maintenance seal kits are available separately

Pneumatics, Hydraulics & Power Transmission

Технические параметры

емкость
10t
минимальная высота
28mm
Расширенная высота
34mm
максимальное рабочее давление
700 bar
вместимость для масла
9cm³
наружный (внешний) диаметр
87mm
длина хода поршня
6mm
вес
1.6kg
Manufacturer Series
HVL
Single/Double Acting
Single
Cylinder Effective Area
14.4cm²

Дополнительная информация

HVL Single Acting Low Height Pancake Cylinders