HWS50A-5/A AC/DC Блок питания TDL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва, срок 9-13 дней
7 140 руб.
Добавить в корзину 1 шт.
на сумму 7 140 руб.
Альтернативные предложения1
Описание
Блоки питания
Примечание: !
Convection- & Conduction-Cooled Power SuppliesTDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.
Технические параметры
Особенности | - | |
Brand: | TDK-Lambda | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Frequency: | 63 Hz | |
Input Voltage: | 265 VAC, 370 VDC | |
Isolation Voltage: | 500 VDC | |
Load Regulation: | Regulated | |
Manufacturer: | TDK-Lambda | |
Mounting Style: | Chassis | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Output Current-Channel 1: | 10 A | |
Output Power: | 50 W | |
Output Voltage-Channel 1: | 5 VDC | |
Power - Convection: | 50 W | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | HWS-A | |
Subcategory: | AC-DC Power Supply | |
Automotive | No | |
Configurable | No | |
ECCN (US) | EAR99 | |
Efficiency (%) | 84(Typ) | |
EU RoHS | Compliant with Exemption | |
Input Connector Type | Screw Terminal Block | |
Input Frequency (Hz) | 47 to 63 | |
Input/Output Type | AC/DC | |
Line Regulation | 20mV | |
Load Regulation | 40mV | |
Maximum AC Input Voltage (V) | 265 | |
Maximum DC Input Voltage (V) | 370 | |
Maximum Input Current (A) | 0.65(Typ) | |
Maximum Operating Temperature (°C) | 70 | |
Medical | No | |
Minimum AC Input Voltage (V) | 85 | |
Minimum DC Input Voltage (V) | 120 | |
Minimum Isolation Voltage | 3000VAC | |
Minimum Operating Temperature (°C) | -10 | |
Mounting | Chassis | |
Number of Outputs | 1 | |
Output Connector Type | Screw Terminal Block | |
Output Current (A) | 10 | |
Output Power (W) | 50 | |
Output Type | Fixed | |
Output Voltage (V) | 5 | |
Part Status | Active | |
PCB changed | 5 | |
Pin Count | 5 | |
Power Indicator | Yes | |
PPAP | No | |
Ripple & Noise | 120mV | |
Style | Enclosed | |
Type | Regulated | |
Вес, г | 295 |
Техническая документация
Datasheet
pdf, 1150 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.