IAUC100N04S6N015ATMA1, 40V 100A 100W 1.55mOhm@50A,10V 3V@50uA 1 N-Channel TDSON-8 MOSFETs ROHS

Фото 1/2 IAUC100N04S6N015ATMA1, 40V 100A 100W 1.55mOhm@50A,10V 3V@50uA 1 N-Channel TDSON-8 MOSFETs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8042955007
Артикул
IAUC100N04S6N015ATMA1
Brand:
Infineon Technologies
Channel Mode:
Enhancement
Factory Pack Quantity:
5000
Fall Time:
8 ns
Id - Continuous Drain Current:
100 A
Все параметры
Datasheet
pdf, 594 КБ
Все документы
764 шт., срок 6-7 недель
290 руб.
от 10 шт.190 руб.
от 30 шт.166 руб.
от 100 шт.142.60 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
20V to 40V N-Channel Automotive MOSFETs Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications, and available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These MOSFETs address broad range of applications, including EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps in combination with PWM control.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Factory Pack Quantity: 5000
Fall Time: 8 ns
Id - Continuous Drain Current: 100 A
Manufacturer: Infineon
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TSDSON-8
Packaging: Reel, Cut Tape
Part # Aliases: IAUC100N04S6N015 SP001700154
Pd - Power Dissipation: 100 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 42 nC
Rds On - Drain-Source Resistance: 1.42 mOhms
Rise Time: 4 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 7 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Channel Type N
Maximum Continuous Drain Current 100 A
Maximum Drain Source Voltage 40 V
Mounting Type Surface Mount
Package Type PG-TDSON
Вес, г 0.18

Техническая документация

Datasheet
pdf, 594 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.