ICE2QR1080GXUMA1, Обратноходовой AC/DC преобразователь, квазирезонансный CoolSET-Q1, 85-265В AC, 45Вт, SOIC-12
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
780 руб.
от 25 шт. —
703 руб.
Добавить в корзину 3 шт.
на сумму 2 610 руб.
Описание
Quasi Resonant CoolSET™ Power ICs
Infineon Quasi-Resonant CoolSET™ Power ICs are optimized for off-line switch power supplies in cascode configurations. These Infineon ICs are housed in single packages with two separate chips: one is a controller chip and the other is an HV MOSFET chip. The ICs can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range (10.0V to 25.5V) of IC power supply and lower power consumption.
Infineon Quasi-Resonant CoolSET™ Power ICs are optimized for off-line switch power supplies in cascode configurations. These Infineon ICs are housed in single packages with two separate chips: one is a controller chip and the other is an HV MOSFET chip. The ICs can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range (10.0V to 25.5V) of IC power supply and lower power consumption.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Moisture Sensitive: | Yes |
Packaging: | Reel, Cut Tape |
Part # Aliases: | ICE2QR1080G SP001421194 |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | QR CoolSET |
Subcategory: | PMIC-Power Management ICs |
Tradename: | CoolSET |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1302 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем