Мой регион: Россия

ICL5101, Controller IC,LED PFC Dri

PartNumber: ICL5101
Ном. номер: 8000000849
Производитель: Infineon Technologies
ICL5101, Controller IC,LED PFC Dri
* Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
2410 шт. со склада г.Москва,
срок 2-3 недели
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 050 руб.
ICL5101 High-Voltage Resonant Controller IC with PFC
The Infineon ICL5101 integrates a half-bridge controller with a PFC stage in a single package. The integration of high and low side drivers reduces the number of required components and simplifies design, enabling use in small form factor designs. All the parameters are adjustable by resistors. The PFC stage operates in CrCM and DCM mode and it supports various low load conditions down to 0.1% of the nominal power. The half-bridge resonant stage, typically in LLC topology, provides high and low-side gate drive function for discrete MOSFETs rated up to 650 V. <BR/>Typical applications include indoor and outdoor LED lighting, bay-lighting, street lighting, parking and garage lighting, office lighting, shop lighting.

Semiconductors

Технические параметры

Производитель
Infineon
Board Level Components
Y-образный

Выберите регион, чтобы увидеть способы получения товара.