IEM101-3, PLUG PCB 3.5MM MONO

PartNumber: IEM101-3
Ном. номер: 8146705834
Производитель: Lumberg Automation
IEM101-3, PLUG PCB 3.5MM MONO
Доступно на заказ 45 шт. Отгрузка со склада в г.Москва 4-5 недель.
200 руб. × = 1 000 руб.
Количество товаров должно быть кратно 5 шт.

Описание

3.5 mm Jacks_5082175_Normal Module 3.5 mm mono and stereo sockets
From Lumberg, this selection of 3.5mm jack sockets are chassis mounted and avaialble in either mono or stereo versions.

The Lumberg selection of chasis mounted jack sockets include:

∙ Stock number 424-8133 is a Mono Jack socket
∙ Stock number 4248149 is a Mono Jack socket
∙ Stock number 424-8155 is a Stereo Jack socket

3.5mm RS

Airlift Jack Male Connector 6.35mm (1/4") jack

Jack connectors for use in applications that require a high-standard, low resistance connector.

Connectors

Технические параметры

род
Female
тип монтажа
Chassis Mount
размер
3.5 mm
тип
Mono Jack Plug