IL217AT

Фото 1/3 IL217AT
Изображения служат только для ознакомления,
см. техническую документацию
48 руб.
Мин. кол-во для заказа 393 шт.
Добавить в корзину 393 шт. на сумму 18 864 руб.
Альтернативные предложения1
Номенклатурный номер: 8030741281

Описание

Оптоизолятор 4кВ транзисторный выход c выводом базы 8SOIC

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.40.80.00
Output Type DC
Input Type DC
Output Device Transistor With Base
Number of Channels per Chip 1
Minimum Isolation Voltage (Vrms) 4000
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 100
Maximum Forward Voltage (V) 1.5
Maximum Collector-Emitter Voltage (V) 30
Standard UL
Maximum Current Transfer Ratio (%) 130(Typ)
Maximum Collector Current (mA) 100
Maximum Collector-Emitter Saturation Voltage (mV) 400
Maximum Power Dissipation (mW) 240
Typical Forward Voltage (V) 1
Maximum Forward Current (mA) 60
Packaging Tape and Reel
Minimum Current Transfer Ratio (%) 100
Current Transfer Ratio Test Current (mA) 1
Standard Package Name SOP
Pin Count 8
Supplier Package SOIC N
Mounting Surface Mount
Package Height 1.55(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing
Brand: Vishay Semiconductors
Collector-Emitter Breakdown Voltage: 30 V
Configuration: 1 Channel
Current Transfer Ratio: 100%
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 60 mA
Isolation Voltage: 4000 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 0.4 V
Maximum Collector Emitter Voltage: 30 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: SOIC-8
Pd - Power Dissipation: 240 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 6 V
Brand Vishay Semiconductors
Configuration 1 Channel
Current Transfer Ratio 130%
Factory Pack Quantity 2000
Forward Current 60 mA
Isolation Voltage 4000 Vrms
Manufacturer Vishay
Maximum Collector Current 100 mA
Maximum Collector Emitter Saturation Voltage 0.4 V
Maximum Collector Emitter Voltage 30 V
Maximum Forward Diode Voltage 1.5 V
Maximum Input Diode Current 60 mA
Maximum Operating Temperature +100 C
Maximum Power Dissipation 240 mW
Maximum Reverse Diode Voltage 6 V
Minimum Operating Temperature -55 C
Number of Channels 1 Channel
Package / Case SOIC-8
Product Category Transistor Output Optocouplers
RoHS Details

Техническая документация

Datasheet
pdf, 118 КБ
Datasheet IL217AT
pdf, 124 КБ
Datasheet IL217AT
pdf, 116 КБ