ILH-OG01-NUWH- SC221-WIR200., Круглая светодиодная матрица

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Ном. номер: 8000105881
Производитель: Intelligent LED Solutions
1 410 руб.
|
17 шт. со склада г.Москва,
срок 6 рабочих дней |
|
от 5 шт. —
1 230 руб.
|
Добавить в корзину 1 шт.
на сумму 1 410 руб.
|
Описание
Displays & Optoelectronics
OSLON Square (3rd Gen) PowerStar LED ArraysThis range of LED PowerStars from Intelligent LED Solutions (ILS), feature 1 OSLON Square 3rd Gen white LED. The third generation OSLON Square LEDs utilise at larger silicon lens for an improved radiation pattern and better performance than previous generations. These 2 W high-power LEDs also offer high reliability and efficiency.
OSLON Square PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. An ecosystem of thermal interface material and drivers are available (see datasheet for compatible parts).
Suitable applications for the OSLON Square PowerStars include: general lighting, decorative lighting, task lighting, spot lighting, downlights, retail lighting and entertainment lighting.
Технические параметры
Outer Diameter | 20мм |
Connection Types | Flying Leads |
Brand | Intelligent LED Solutions |
Typical Luminous Flux | 270 lm |
Number of LEDs | 1 |
Constant Voltage or Constant Current | Стабилизированный ток |
LED Colours | Белый |
Colour Temperature | 4000K |
Base Material | Алюминий |
Current Rating | 2.001A |
Серия | OSLON Square PowerStar |
Voltage Rating | 2.7 → 3.2V |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.