IM01JR, Relay signal 3VDC SMT J B

PartNumber: IM01JR
Ном. номер: 8012448385
Производитель: TE Connectivity (Tyco)
IM01JR, Relay signal 3VDC SMT J B
Доступно на заказ 91 шт. Отгрузка со склада в г.Москва 4-5 недель.
520 руб. × = 520 руб.

Описание

Signal Relay
Signal Relay 3VDC 2A DPDT (10mm 6mm 5.65mm) SMD Automotive

Relays

Технические параметры

EU RoHS
Compliant
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
3
Coil Current (mA)
46.88
Coil Resistance (Ohm)
64
Maximum Pick-Up Voltage
2.25VDC
Minimum Dropout Voltage
0.3VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Maximum Switching Power
60W|62.5VA
Mounting
Surface Mount
Termination Style
J Legs
Number of Terminals
8
Relay Construction
Non-Latching
Operate Time (ms)
1
Release Time (ms)
1
Package Type
DIP
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Contact Resistance (mOhm)
<50
Insulation Resistance (MOhm)
>1000
Electrical Life (Operations)
2500000
Mechanical Life (Operations)
100000000
Product Length (mm)
10
Product Depth (mm)
6
Product Height (mm)
5.65
Product Weight (g)
0.75
Seal
Hermetic Seal
Contact Material
Palladium Ruthenium/Gold