INA2126UA, SP Instr Amp Dual 18V/36

PartNumber: INA2126UA
Ном. номер: 8005266980
Производитель: Texas Instruments
INA2126UA, SP Instr Amp Dual 18V/36
Доступно на заказ более 7 шт. Отгрузка со склада в г.Москва 4-5 недель.
700 руб. × = 700 руб.

Описание

Instrumentation Amplifiers, Dual, Texas Instruments
A range of dedicated high-performance Instrumentation Amplifiers from Texas Instruments containing two individual amplifier blocks in a single package.

Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Semiconductors

Технические параметры

размеры
9.9 x 3.91 x 1.58mm
высота
1.58mm
длина
9.9mm
Maximum Input Offset Voltage
0.5mV
Maximum Input Resistance
1GΩ
максимальная рабочая температура
+85 °C
Maximum Supply Current
0.4 mA
Minimum CMRR
74dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
16
Power Supply Type
Dual, Single
Rail to Rail
No
Typical Dual Supply Voltage
±15V
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V
ширина
3.91mm

Дополнительная информация

SP Instr Amp Dual 18V/36V INA2126UA