INA2128UA

Фото 1/2 INA2128UA
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
4 660 руб.
Добавить в корзину 1 шт. на сумму 4 660 руб.
Номенклатурный номер: 8002950256
Бренд: Нет торговой марки

Описание

Электроэлемент
IC, AMP INST, DUAL, SMD; No. of Amplifiers:2 Amplifier; Input Offset Voltage:125µV; Slew Rate:4V/µs; Bandwidth:1.3MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16Pins; Amplifier Output:Single Ended; CMRR:130dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 18V; Gain Bandwidth:1.3MHz; Input Offset Drift Max:0.5µV/°C; Input Offset Voltage Max:500µV; No. of Amplifiers:2Amplifiers; Operating Temperature Range:-40°C to +125°C; Programmable Gain Max:10000; Supply Current:1.4mA; Termination Type:Surface Mount Device

Технические параметры

3 dB Bandwidth 200 kHz
Amplifier Type Instrumentation Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 120 dB
Dual Supply Voltage +/-15 V
en - Input Voltage Noise Density 8 nV/sqrt Hz
Factory Pack Quantity 40
Gain V/V 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product 1.3 MHz
Ib - Input Bias Current 5 nA
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.25 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 700 uA
Operating Supply Voltage 4.5 V to 36 V
Package / Case SOIC-16
Packaging Tube
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
RoHS Details
Series INA2128
Supply Voltage - Max 36 V
Supply Voltage - Min 4.5 V
Unit Weight 0.014829 oz
Vos - Input Offset Voltage 50 uV
3 dB Bandwidth: 1.3 MHz
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
Dual Supply Voltage: +/-15 V
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 40
Gain Error: 0.002%
Gain V/V: 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 1.3 MHz
Ib - Input Bias Current: 5 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 700 uA
Operating Supply Voltage: 4.5 V to 36 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
Series: INA2128
SR - Slew Rate: 4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 50 uV
Вес, г 2

Техническая документация

Datasheet
pdf, 2204 КБ
INA2128 Datasheet
pdf, 221 КБ
Документация
pdf, 1312 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.