INA237AIDGST, SIngle VSSOP-10 Current-SensIng AmplIfIers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8044182006
Артикул
INA237AIDGST
Бренд
Accuracy:
+/-0.15 C
Amplifier Type:
Digital
Brand:
Texas Instruments
Gain Error:
0.3%
GBP - Gain Bandwidth Product:
10 kHz
Все параметры
7 шт., срок 6-7 недель
530 руб.
1 шт.
на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
INA237/INA237-Q1 Current/Voltage/Power Monitors
Texas Instruments INA237/INA237-Q1 Current/Voltage/Power Monitors are ultra-precise digital power monitors with a 16-bit delta-sigma (∆ ) ADC specifically designed for current-sensing applications. The device can measure a full-scale differential input of ±163.84mV or ±40.96mV across a resistive shunt sense element with common-mode voltage support from -0.3V to +85V. The INA237/INA237-Q1 reports current, bus voltage, temperature, and power, all while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is useful in monitoring the system's ambient temperature.
Texas Instruments INA237/INA237-Q1 Current/Voltage/Power Monitors are ultra-precise digital power monitors with a 16-bit delta-sigma (∆ ) ADC specifically designed for current-sensing applications. The device can measure a full-scale differential input of ±163.84mV or ±40.96mV across a resistive shunt sense element with common-mode voltage support from -0.3V to +85V. The INA237/INA237-Q1 reports current, bus voltage, temperature, and power, all while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is useful in monitoring the system's ambient temperature.
Технические параметры
| Accuracy: | +/-0.15 C |
| Amplifier Type: | Digital |
| Brand: | Texas Instruments |
| CMRR - Common Mode Rejection Ratio: | 120 dB |
| Factory Pack Quantity: Factory Pack Quantity: | 250 |
| Gain Error: | 0.3% |
| GBP - Gain Bandwidth Product: | 10 kHz |
| Ib - Input Bias Current: | 0.1 nA |
| Manufacturer: | Texas Instruments |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 1 Channel |
| Operating Supply Current: | 640 uA |
| Output Current per Channel: | 10 mA |
| Package / Case: | VSSOP-10 |
| Packaging: | Reel, Cut Tape |
| Product Category: | Current Sense Amplifiers |
| Product Type: | Current Sense Amplifiers |
| Product: | Current Sense Amplifiers |
| Series: | INA237 |
| Subcategory: | Amplifier ICs |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 2.7 V |
| Vcm - Common Mode Voltage: | -0.3 V to+85 V |
| Vos - Input Offset Voltage: | 15 uV |
| Вес, г | 1 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.