Мой регион: Россия

INN3677C-H601-TL, Обратноходовой AC/DC преобразователь, InnoSwitch3-EP, 85-265В AC, 40Вт, [InSOP-24D-17]

Ном. номер: 9000490740
Артикул: INN3677C-H601-TL
Производитель: Power Integrations
INN3677C-H601-TL, Обратноходовой AC/DC преобразователь, InnoSwitch3-EP, 85-265В AC, 40Вт, [InSOP-24D-17]
250 руб.
Только в рознице.
Цена и сроки поставки по запросу
от 10 шт. — 230 руб.
от 100 шт. — по запросу
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
200 руб. 2-3 недели, 2138 шт. 1 шт. 1 шт.
от 25 шт. — 159 руб.
от 50 шт. — 143 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
В кредит от 0 руб./мес

The INN3677C-H601-TL from Power Integrations is an InnoSwitch™3-EP family offline CV/CC QR flyback switcher IC. This switcher IC with integrated 725V MOSFET, synchronous rectification and fluxLink feedback for applications up to 45W. It dramatically simplifies development and manufacturing of low voltage, high current power supplies particularly those in compact enclosures or with high efficiency requirements. This family combines primary and secondary controllers and safety-rated feedback into a single IC. The device incorporates multiple protection features including line over and under voltage protection, output overvoltage and over current limiting and over temperature shutdown. Device is available with standard and peak power delivery options and commonly used auto restart protection behaviours. It is used at auxiliary, standby and bias power supplies for appliances, computers and consumer products and utility meter, smart grid and industrial power supplies.

• Up to 94% efficiency across full load range
• Incorporates a multi-mode quasi-resonant/CCM flyback controller, 725V MOSFET, rectification driver
• Integrated FluxLink™, HIPOT-isolated, feedback link
• Exceptional CV accuracy, independent of transformer design or external components
• Adjustable accurate output current sense using external output sense resistor
• Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
• <15mW no load including input line sensing, hysteretic OTP, enabled integrated Vout OVP
• EcoSmart™ energy efficient, easily meets all global energy efficiency regulations
• 45W/40W peak or open frame output power at 230VAC ± 15%/85 to 265VAC, 90% auto-restart threshold
• UL1577 and TUV (EN60950) safety approved, isolation voltage >4000VAC

Технические параметры

Вес, г
0.7

Техническая документация

INN3677C
pdf, 2501 КБ

Дополнительная информация

Datasheet INN3677C-H601-TL

Выберите регион, чтобы увидеть способы получения товара.