IPR3SAD6, Pushbutton Switch SPST-NO Standard Panel Mount, Front

Фото 1/6 IPR3SAD6, Pushbutton Switch SPST-NO Standard Panel Mount, Front
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8006113123
Артикул
IPR3SAD6
Бренд
Actuator Type
Round, Button
California Prop 65
Warning Information
Circuit
SPST-NO
Color - Actuator/Cap
Red
Current Rating (Amps)
500mA (AC), 200mA (DC)
Все параметры
Datasheet
pdf, 1570 КБ
Все документы
6753 шт., срок 9-11 недель
5 770 руб.
от 10 шт.4 360 руб.
от 25 шт.4 110 руб.
от 50 шт.3 646.35 руб.
1 шт. на сумму 5 770 руб.
Плати частями
от 1 444 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Кнопочный переключатель SPST-NO Стандартный монтаж на панели, спереди

Технические параметры

Actuator Type Round, Button
California Prop 65 Warning Information
Circuit SPST-NO
Color - Actuator/Cap Red
Current Rating (Amps) 500mA (AC), 200mA (DC)
ECCN EAR99
Electrical Life 500,000 Cycles
Features Tactile Feedback
HTSUS 8536.50.9031
Ingress Protection IP67 - Dust Tight, Waterproof
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount, Front
Operating Temperature -40В°C ~ 125В°C
Package Bulk
Panel Cutout Dimensions Circular - 13.60mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series IP ->
Switch Function Off-Mom
Termination Style Solder Lug
Type Standard
Voltage Rating - AC 48V
Voltage Rating - DC 48V
Actuator Style: Round
Actuator: Round
Brand: Apem
Cap Color: Red
Contact Form: SPST
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Illuminated: Non-Illuminated
IP Rating: IP67
Life: 500000 Cycles
Manufacturer: Apem
Mounting Style: Bushing Mount
Packaging: Bulk
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: IP
Subcategory: Switches
Switch Function: OFF-(ON)
Terminal Seal: Epoxy
Termination Style: Solder Lug
Type: Sealed
Voltage Rating AC: 48 VAC
Voltage Rating DC: 48 VDC
Contact Configuration SPST
Contact Current Rating 5 A @ 28 V dc
Contact Material Gold Plated Silver
Illuminated No
IP Rating IP67
Manufacturer Part No. IPR3SAD-6
Panel Cut Out Diameter 13.6mm
Push Button Colour Red
Push Button Style Dome
Switch Operation Momentary
Terminal Type Solder
Voltage Rating 28V dc
Actuator colour red
Breaking capacity 5 A/28 VDC
Connection solder connection
contact surface gold-plated
Design round
Installation diameter 13.6 mm
Latching switching function groping
Pin number 1 pole
Printed No
Protection class IP67
Vandal-proof Yes
Wall thickness 1.5-4 mm

Техническая документация

Datasheet
pdf, 1570 КБ
Datasheet
pdf, 123 КБ
Datasheet IPC3SAD-2
pdf, 254 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.