IPS1-110-01-L-D, Receptacle 2.54mm shroud

PartNumber: IPS1-110-01-L-D
Ном. номер: 8088455446
Производитель: Samtec
IPS1-110-01-L-D, Receptacle 2.54mm shroud
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
880 руб. × = 880 руб.
от 20 шт. — 470 руб.

Описание

Shrouded 2.54mm PCB Isolated Power Socket Strips - IPS1 Series
IPS1 series Mini Mate® board to board shrouded through hole PCB isolated power socket strips with a 2.54mm pitch and a height of 11.05mm when mated. These IPS1 series board to board PCB isolated power socket strips have a double row of 0.25μm gold plated Rugged™ individually shrouded Tiger Buy tuning fork style phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPS1 series board-to-board shrouded PCB power sockets can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.
Part numbers IPS1-1XX-01-L-D are straight through hole mount
Part numbers IPS1-1XX-01-L-D-RA are right angle through hole mount

These board to board PCB solated power sockets mate with the IPT1 series shrouded PCB power terminals - see stock number 767-6862 typically.

Samtec 2.54mm Power Terminals and Sockets

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Connectors

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
9A
тип монтажа
Through Hole
число контактов
20
число рядов
2
Шаг
2.54mm
последовательный
IPS1
способ концевой заделки
Through Hole
тип
Board to Board
номинальное напряжение
500 V ac, 777 V dc
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Shrouded Power Connectors IPT1 and IPS1 Series IPS1-110-01-L-D
Shrouded Power Socket, IPS1 - Customer Drawing IPS1-110-01-L-D