IPTCCB090226, Polyethylene pipe insul 2

PartNumber: IPTCCB090226
Ном. номер: 8095280551
Производитель: NMC
IPTCCB090226, Polyethylene pipe insul 2
Доступно на заказ 45 шт. Отгрузка со склада в г.Москва 4-5 недель.
430 руб. × = 6 450 руб.
Количество товаров должно быть кратно 15 шт.

Описание

Polyethylene Pipe Insulation

For the control of heat loss, frost protection, condensation and pipe protection
Semi-slit for easy fitting
Supplied in 2m lengths coloured light grey
Meets requirements of Byelaw 49
Substantial energy savings when used on hot water pipes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Temperature Range -45°C to +105°C
Ignition ResistanceNo Ignition Source A:
BS476 Part12 1991
Thermal Conductivity at 0°C (DIN 52613)λ = 0.034W/mk (thick wall)


Polyethylene and Rubber Tube and Sheet (Insulation)

Plumbing & Pipeline

Технические параметры

цвет
Grey
длина
2m
материал
PE
диаметр трубы
22mm
теплопроводность
0.034W/mK
толщина стенок
9mm

Дополнительная информация

Datasheet IPTCCB090226