IRFB4127PBF, MOSFET N-Channel 200V 76A

PartNumber: IRFB4127PBF
Ном. номер: 8047762314
Производитель: International Rectifier
IRFB4127PBF, MOSFET N-Channel 200V 76A
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
400 руб. × = 800 руб.
Количество товаров должно быть кратно 2 шт.
от 26 шт. — 300 руб.

Описание

Motor Control and AC-DC Synchronous Rectifier MOSFET, International Rectifier

Motor Control MOSFET

International Rectifier offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Semiconductors

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
размеры
10.67 x 4.83 x 9.02mm
высота
9.02mm
длина
10.67mm
Maximum Continuous Drain Current
76 A
Maximum Drain Source Resistance
0.02 Ω
Maximum Drain Source Voltage
200 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+175 °C
Максимальная рассеиваемая мощность
375 W
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
тип упаковки
TO-220AB
Pin Count
3
Typical Gate Charge @ Vgs
100 nC@ 10 V
Typical Input Capacitance @ Vds
5380 pF@ 50 V
Typical Turn-Off Delay Time
56 ns
Typical Turn-On Delay Time
17 ns
ширина
4.83mm
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V

Дополнительная информация

Datasheet IRFB4127PBF