IRFH5015TRPBF, N-Channel MOSFET, 44 A, 150 V, 8-Pin PQFN 5 x 6 IRFH5015TRPBF

Фото 1/4 IRFH5015TRPBF, N-Channel MOSFET, 44 A, 150 V, 8-Pin PQFN 5 x 6 IRFH5015TRPBF
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 350 руб.
Номенклатурный номер: 8010467125
Артикул: IRFH5015TRPBF

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge.

Технические параметры

Channel Mode Enhancement
Channel Type N
Forward Diode Voltage 1.3V
Maximum Continuous Drain Current 44 A
Maximum Drain Source Resistance 31 mΩ
Maximum Drain Source Voltage 150 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 5V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 156 W
Minimum Gate Threshold Voltage 3V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PQFN 5x6
Pin Count 8
Series HEXFET
Typical Gate Charge @ Vgs 36 nC @ 10 V
Width 5mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 4000
Fall Time: 3.4 ns
Forward Transconductance - Min: 38 S
Id - Continuous Drain Current: 10 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PQFN-8
Part # Aliases: IRFH5015TRPBF SP001575670
Pd - Power Dissipation: 3.6 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 36 nC
Rds On - Drain-Source Resistance: 31 mOhms
Rise Time: 9.7 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 9.4 ns
Vds - Drain-Source Breakdown Voltage: 150 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 297 КБ
Datasheet IRFH5015TRPBF
pdf, 272 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов