IRTJJE190354, 35mm Pipe Insulation, 19m

PartNumber: IRTJJE190354
Ном. номер: 8038392943
Производитель: NMC
IRTJJE190354, 35mm Pipe Insulation, 19m
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 630 руб. × = 7 890 руб.
Количество товаров должно быть кратно 3 шт.
от 15 шт. — 2 350 руб.

Описание

Rubber Pipe Insulation Class 0

Fully flexible rubber pipe insulation
Supplied in 2m lengths
Manufactured without using CFC and HCFC gases
Meets the requirements of Byelaw 49
Suitable for frost protection, energy conservation and pipeline protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Temperature Range -40°C to +116°C
Thermal Conductivity
Mean Temp. °C0+20+40
W/(m.K)0.0350.0370.040


Rubber Tube Insulation (Insultube) are supplied unslit

BS476 Part 6: 1989
BS476 Part 7: 1997, class 1

Polyethylene and Rubber Tube and Sheet (Insulation)

Plumbing & Pipeline

Технические параметры

цвет
Black
длина
2m
материал
Nitrile Rubber
диаметр трубы
35mm
теплопроводность
0.035 W/mK, 0.037 W/mK, 0.04 W/mK
толщина стенок
19mm