IS-400, Serial com board 4xRS232

PartNumber: IS-400
Ном. номер: 8146525563
Производитель: Brainboxes
IS-400, Serial com board 4xRS232
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
10 590 руб. × = 10 590 руб.
или
купить в 1 клик

Описание

Serial COM Board 4 x RS-232

This Intashield card provides 4 industry standard, 9-pin, RS232 serial COM ports in a single PCI slot
A moulded quad cable terminated in 9-pin male D plugs ensures a reliable connection
As PCI is fully Plug & Play compatible the operating system or BIOS automatically configures the card ensuring conflict-free installation

Minimum System Requirements: Windows 2000, XP, Windows Server 2003

UART16550
Baud rates115200
Data Bits5, 6, 7 or 8
Stop Bits1 or 2
ParityOdd, even, none, mark or space
Power3.3/5V Standards


ПИС (программируемый интерфейс связи), серийные платы, RS232 PCI Serial Boards/RS-232
PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU., PCI boards are detected and configured automatically by the PC, avoiding conflicts in address and interrupts. PCI boards automatically implement a shared interrupt system so maximising use of precious system resources., The Windows and DOS device drivers supplied with each serial card reads the PCI assigned setup and configures your system accordingly. Products in this range are supplied with Vista, Windows, and DOS drivers and are Plug-and Play compatible., PCI 2.3 requires that all plug-in cards support 3.3V signalling. To support many older systems that use 5V signalling the following Brainboxes products are compatible with both 3.3V and 5V signalling.All the boards in this range also share the same following specifications:

Data bits: 5, 6, 7 or 8
Stop bits: 1 or 2
Parity: Odd, even, mark, none or spaces

Computing & Peripherals

Технические параметры

размер буфера FIFO
16 B
интерфейс
PCI
максимальная скорость передачи
115.2kbit/s
число портов
4
Connection Port
RS232

Дополнительная информация

Intashield IS-400 Product Specifications