Мой регион: Россия

ISL29020IROZ-T7

Ном. номер: 8191164561
PartNumber: ISL29020IROZ-T7
Производитель: Renesas Technology
ISL29020IROZ-T7
* Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
120 шт. со склада г.Москва,
срок 2-3 недели
от 10 шт. — 162 руб.
от 25 шт. — 158 руб.
Добавить в корзину 1 шт. на сумму 180 руб.

The ISL29020IROZ-T7 is a low power high sensitivity Integrated Light Sensor with I²C (SMBus compatible) interface. Its state-of-the-art photodiode array provides close-to human eye response and good IR rejection. This ADC is capable of rejecting 50 and 60Hz flicker caused by artificial light sources. The lux range select feature allows the user to program the lux range for optimized counts/lux. In normal operation, typical power consumption 55µA. In order to further minimize power consumption, two power-down modes have been provided. If polling is chosen over continuous measurement of light, the auto-power-down function shuts down the whole chip after each ADC conversion for the measurement. The other power-down mode is controlled by software via the I²C interface.

• 65µA Maximum operating current
• 0.5µA Maximum shutdown current
• Software shutdown and automatic shutdown
• Close to human eye response
• Excellent IR and UV rejection
• Simple output code directly proportional to lux
• I²C (SMBus compatible) output
• No complex algorithms needed
• Variable conversion resolution up to 16-bit
• Adjustable sensitivity up to 65 counts per lux
• Works under various light sources, including sunlight
• Temperature compensated
• Integrated 50/60Hz noise rejection
• I²C and SMBus compatible
• 1.7 to 3.6V Supply for I²C interface
• Address selection pin

Дополнительная информация

Datasheet ISL29020IROZ-T7

Выберите регион, чтобы увидеть способы получения товара.