ISL9230EVAL1Z, Evaluation Board, ISL9230 Li-Ion Battery Charger, Single-Cell, I-Path Management
см. техническую документацию
Описание
High power Li-Ion charger with I-Path management evaluation board. This evaluation board is used to evaluate the ISL9230 high input voltage, single-cell Li-ion battery charger. The ISL9230 is a fully integrated, high input voltage, single-cell Li-ion battery charger with power path management function. This charger performs the CC/CV charge function required by Li-ion batteries. The charger can withstand an input voltage up to 26V but is disabled when the input voltage exceeds 6.6V OVP threshold. Typically used at mobile phones, Bluetooth devices, PDAs, MP3 players, stand-alone chargers and other handheld devices.
• Complete charger for single-cell Li-ion/polymer batteries
• Current path management to optimize for charge and system currents
• Intelligent timeout interval based on actual charge current
• 1% charger output voltage accuracy
• Programmable input current limit
• Programmable charge current
• Charge current thermal foldback for thermal protection
• Trickle charge for fully discharged batteries
• Power presence and charge indications
Технические параметры
Номер Ядра Чипа | ISL9230 |
Производитель Чипа | Renesas |
Содержимое Комплекта | Eval Board ISL9230 |
Тип Приложения Набора | Управление Питанием-Батарея |
Вес, г | 25 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.