ISO3086TDW

ISO3086TDW
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 4-9 дней
2 070 руб.
от 2 шт.1 920 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Номенклатурный номер: 8004302111
Бренд: Нет торговой марки

Описание

Электроэлемент
20-Mbps full-duplex 2.5-kVrms isolated RS-485/RS-422 transceiver with integrated transformer driver

Технические параметры

Brand Texas Instruments
Data Rate 20 Mb/s
Development Kit ISO3086TEVM
Duplex Full Duplex
Factory Pack Quantity 40
Isolation Type Capacitive Coupling
Isolation Voltage 3 Kvrms
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 12 mA
Operating Supply Voltage 3 V to 5.5 V
Package / Case SOIC-16 Wide
Packaging Tube
Product Category Digital Isolators
Propagation Delay Time 45 ns
Protocol Supported RS-485
RoHS Details
Series ISO3086T
Shutdown Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type RS-485
Unit Weight 0.019312 oz
Brand: Texas Instruments
Data Rate: 20 Mb/s
Development Kit: ISO3086TEVM
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 40
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 12 mA
Operating Supply Voltage: 3 V to 5.5 V
Package/Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 45 ns
Protocol Supported: RS-485
Series: ISO3086T
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: RS-485 Isolated Transceiver
Вес, г 1

Техническая документация

Datasheet ISO3086TDW
pdf, 1743 КБ
Datasheet ISO308x
pdf, 1190 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.