ISO7731DWR, Цифровой изолятор, 5кВ, 3 канала, 11 нс, 2.25 В, 5.5 В, WSOIC, 16 вывод(-ов)

PartNumber: ISO7731DWR
Ном. номер: 8146680945
Производитель: Texas Instruments
ISO7731DWR, Цифровой изолятор, 5кВ, 3 канала, 11 нс, 2.25 В, 5.5 В, WSOIC, 16 вывод(-ов)
Доступно на заказ 1992 шт. Отгрузка со склада в г.Москва 2-3 недели.
480 руб. × = 480 руб.
от 10 шт. — 387 руб.
от 100 шт. — 317 руб.

Описание

The ISO7731DWR from Texas Instruments is a high speed, robust EMC reinforced triple-channel digital isolator in 16 pin SOIC package. It provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. It comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. Used in conjunction with isolated power supplies, it helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The reinforced insulation per DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, 5000 VRMS (DW) isolation rating per UL 1577, CSA component acceptance notice 5A, IEC 60950-1, IEC 60601-1 and IEC 61010-1 end equipment standards safety and regulatory approvals.

• Wide supply range from 2.25V to 5.5V, 2.25V to 5.5V level translation
• Wide temperature range from -55°C to +125°C
• Low power consumption of 1.5mA per channel at 1Mbps
• Low propagation delay is 11ns typical (5V supplies)
• High CMTI is ±100KV/µs typical, system-level ESD, EFT and surge immunity
• Robust electromagnetic compatibility (EMC), low emissions
• VDE, UL and TUV certification
• Isolation barrier life is >40years, two channel in forward and one channel reverse direction
• TUV certification according to EN 60950-1 and EN 61010-1 approvals
• CQC certification per GB4943.1-2011 approvals

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Изоляторы

Технические параметры

Количество каналов
3 канала
Минимальная Рабочая Температура
-55 C
Максимальная Рабочая Температура
125 C
Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
2.25В
Количество Выводов
16вывод(-ов)
Упаковка
Разрезная Лента
Стиль Корпуса Интерфейса
WSOIC
Задержка Распространения
11нс