Мой регион: Россия

IXFH46N65X2, Транзистор, X2-Class HiperFET, N-канал, 650В, 46А, 69мОм [TO-247]

Ном. номер: 9000525546
Артикул: IXFH46N65X2
Производитель: Ixys Corporation
Фото 1/2 IXFH46N65X2, Транзистор, X2-Class HiperFET, N-канал, 650В, 46А, 69мОм [TO-247]
Фото 2/2 IXFH46N65X2, Транзистор, X2-Class HiperFET, N-канал, 650В, 46А, 69мОм [TO-247]
640 руб.
45 шт. со склада г.Москва,
срок 2-3 недели
от 7 шт. — 510 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
N-channel Power MOSFET, IXYS HiPerFET™ X2 Series
The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Техническая документация

IXFH46N65X2
pdf, 149 КБ

Выберите регион, чтобы увидеть способы получения товара.