IXTH48N65X2, MOSFET MSFT N-CH ULTRA JNCT X2 3&44

Фото 1/2 IXTH48N65X2, MOSFET MSFT N-CH ULTRA JNCT X2 3&44
Изображения служат только для ознакомления,
см. техническую документацию
2 930 руб.
от 10 шт.2 390 руб.
от 30 шт.1 830 руб.
от 120 шт.1 585.54 руб.
Добавить в корзину 1 шт. на сумму 2 930 руб.
Номенклатурный номер: 8005506839
Артикул: IXTH48N65X2
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
X-Class 850V - 1000V Power MOSFETs with HiPerFET™

IXYS X-Class 850V-1000V Power MOSFETs with HiPerFET™ with fast body diodes are rugged devices that display the lowest on-state resistances in the industry. This enables a very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, these devices exhibit low gate charges and superior dv/dt performance. In addition, thanks to the fast soft-recovery body diode, these ultra-junction MOSFETs help reduce switching losses and Electromagnetic Interference (EMI).

Технические параметры

Brand: IXYS
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
Fall Time: 15 ns
Id - Continuous Drain Current: 48 A
Manufacturer: IXYS
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 660 W
Product Category: MOSFET
Product Type: MOSFET
Product: Power MOSFET Modules
Qg - Gate Charge: 76 nC
Rds On - Drain-Source Resistance: 65 mOhms
Rise Time: 26 ns
Subcategory: MOSFETs
Technology: Si
Tradename: HiPerFET
Transistor Polarity: N-Channel
Type: X2-Class
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 19 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 0.454

Техническая документация

Datasheet
pdf, 164 КБ
IXTH48N65X2
pdf, 160 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов