J00026A4111, Cat6 RJ45 MFP8 right angl

PartNumber: J00026A4111
Ном. номер: 8002081910
Производитель: Telegartner
J00026A4111, Cat6 RJ45 MFP8 right angl
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 430 руб. × = 2 430 руб.

Описание

Telegartner DataVoice MFP8 Cat 6A Shielded Field Assembly RJ45 Plugs
MFP8 Cat.6A shielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centers, industry or home cabling sytems without the need for special tooling. These MFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-51 and support Power over Ethernet plus (PoE+). These MFP8 Cat.6A field assembly RJ45 plugs can be used to make connections with all standard cable types with transfer rates of up to 10 Gigabit Ethernet/s (10GBase-T) and with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 (please refer to datasheet for details) making them a versatile product suitable for use in a variety of applications. The housings of these MFP8 Cat.6A RJ45 plugs are made from die cast zinc and have 360° shielding enabling secure and reliable data transmission in industrial environments even with outside interference.
Additional features of these MFP8 Cat.6A field assembly RJ45 plugs include a long release latch to make insertion and withdrawal easy in confined spaces and a pre-assembled protection cap to protect contacts against dirt and damage.
Stock numbers 878-7405 and 878-7409 have a straight cable entry, stock number 878-7418 is a PROFINET version.
Stock numbers 878-7427, 878-7421, 878-7430 and 878-7433 have a cable entry from 4 directions in 4 x 90° steps.
These MFP8 Cat.6A field assembly RJ45 plugs are connected to cables using the MFP8 wire managers which need to be ordered separately (see stock numbers 878-7415, 878-7424 and 878-7411

Category 6A acc.to ISO/IEC 11801
Plug: IEC 60603-7-51 compliant
Power over Ethernet plus (PoE+) acc. to IEEE 802.3at

Telegartner DataVoice Range

RJ Plugs CdS cell, NSL series, Silonex
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Connectors

Технические параметры

Тип разъема
RJ45
Покрытие контактов
Gold over Nickel
Тип соединителя
Male
Количество трасс
4P4C
Ориентация
Right Angle
Категория LAN
Cat6a
Глубина
41mm
Степень защиты
IP20
Длина
45.7mm
Тип монтажа
Cable Mount
Тип экрана
Shielded
Ширина
13.9

Дополнительная информация

MFP8-4x90 Cat.6A RJ45 Shielded Field Assembly Plug J00026A4111